小計(1 件)*
HK$154.40
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$154.40 |
* 參考價格
- RS庫存編號:
- 176-5459
- 製造零件編號:
- R65401S
- 製造商:
- Ragni
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ragni | |
| Product Type | Pointing Trowel | |
| Blade Length | 102mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ragni | ||
Product Type Pointing Trowel | ||
Blade Length 102mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Ragni Pointing Trowel
The Ragni stainless steel pointing trowel has a blade length of 101.6mm.
Features and Benefits
• Internal corner trowel radius 103° flexes to 90° for perfect corners
• New blade design prevents digging into corners and provides a clean finish
• Non-slip handle with finger guard provides ultimate support and comfort during use
• Premium stainless steel blade is rust resistant
相关链接
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 100 mm blade
- Ragni Stainless Steel with 108 mm blade
- Ragni Stainless Steel with 80 mm blade
- Ragni Stainless Steel with 178 mm blade
- Ragni Stainless Steel with 254 mm blade
- Ragni Stainless Steel with 6.5 mm blade