小計(1 件)*
HK$166.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$166.20 |
* 參考價格
- RS庫存編號:
- 176-5453
- 製造零件編號:
- R6110S
- 製造商:
- Ragni
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ragni | |
| Product Type | Pointing Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 254mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ragni | ||
Product Type Pointing Trowel | ||
Handle Type Soft Grip | ||
Blade Length 254mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The Ragni R6110S is a pipe trowel which is great for creating a professional finish with plaster and cement, especially in hard to reach areas. It is made from a rust-resistant stainless steel which is robust and reliable.
A comfortable, soft-grip handle featuring Easy-Grip technology means the R6110S can be used for long periods of time without discomfort. The banana-shaped handle fits comfortably into your hand for easy control and manoeuvrability.
The Ragni R6110S pipe trowel is made from an aluminium stem which is welded onto a flexible steel blade that measures just 0.7mm thick. It provides enough strength and flexibility to reach the tightest areas, for example behind pipe work and radiators. So you no longer have to worry about these awkward obstructions. And once youre done, its really easy to clean.
• 3 x 10.5 inches
• Rust-resistant stainless steel
• Flexible blade (0.7mm)
• Easi-Grip handle
相关链接
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 100 mm blade
- Ragni Stainless Steel with 108 mm blade
- Ragni Stainless Steel with 80 mm blade
- Ragni Stainless Steel with 178 mm blade
- Ragni Stainless Steel with 102 mm blade
- Ragni Stainless Steel with 6.5 mm blade