小計(1 件)*
HK$55.40
訂單超過 HK$250.00 免費送貨
有庫存
- 396 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$55.40 |
* 參考價格
- RS庫存編號:
- 195-9751
- 製造零件編號:
- RSTDG16CO35
- 製造商:
- PCL
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PCL | |
| Product Type | Tyre Tool | |
| Tread Size | 26mm | |
| Sub Type | Tyre Depth Gauge | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PCL | ||
Product Type Tyre Tool | ||
Tread Size 26mm | ||
Sub Type Tyre Depth Gauge | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Tyre Tread Depth Gauge
Accurate measurement of tyre tread from 1 to 26mm including a 1.6mm legal limit mark
Accepted by UK Department of Transport for tread testing
Complies with EC Directive 89/459/EEC
Comes complete with pocket clip
Note
Tyre pressures and tyre tread condition are critical to safe driving, fuel economy and reduction of blow outs.
相关链接
- Teng Tools Tyre Tool, Thread Size 508 mm
- Teng Tools Tyre Tool, Thread Size 609.6 mm
- RS PRO Tyre Depth Gauge, Thread Size 25 mm
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- Vogel Tyre Tool
- Facom Tyre Tool