小計(1 件)*
HK$98.50
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$98.50 |
* 參考價格
- RS庫存編號:
- 231-4574
- 製造零件編號:
- 05004184001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Tyre Tool | |
| Sub Type | Tyre Jack | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Tyre Tool | ||
Sub Type Tyre Jack | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
Wera Tyre Tool Kit, 2 Pieces, GFRP Material - 05004184001
Working with bicycle or e-bike tyres? This tyre tool kit from Wera is just what you need. It contains two jacks that help you remove or install tyres from wheel rims safely. As the jacks are made from ultra-robust glass fibre-reinforced plastic, they're lightweight yet resistant to impact and heat. For versatility, one jack has a 1/4-inch hexagonal mounting for securing French valves, while the other comes with a valve ejector and deflater for letting out excess air.
Features & Benefits
• Light weight of 71g for ease of handling
• Compact dimensions of 250 (L) x 170 (W) x 20mm (D) for portability
Applications
• DIY maintenance
• Outdoor centres
• Sports teams
Can I use this tyre kit on my car?
This kit is specifically designed for bikes, but the release function on one of the jacks means you can use it to bleed valves on automotive vehicles.