StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 900 mm

小計(1 件)*

HK$80.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 245 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$80.10

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-2840
Distrelec 貨號:
302-33-464
製造零件編號:
USBPNLAFAM3
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

900mm

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USBPN

StarTech USBPN Series IC Socket USB Cable, 900mm Cable Length, Black Jacket - USBPNLAFAM3


This IC socket USB cable provides a straightforward connection between a male and female USB Type A connector for use in device programming and extension tasks. It is designed for USB 2.0 environments and comes with a resilient black outer covering, intended for laboratory, bench and field settings where a reliable A‑to‑A link is required.

Features and Benefits:


• USB 2.0 compatibility ensures data transfer and signalling performance
• Male-to-female configuration enables easy extension and connection
• CE marking confirms adherence to relevant safety standards
• Polyvinyl chloride jacket delivers abrasion resistance and insulation properties
• 900mm length offers practical reach without excess slack

Applications


• Suitable for IC programming and in-circuit testing set-ups
• Ideal for extending USBA ports on test rigs
• Used with development kits requiring A‑to‑A connection
• Can be used for temporary bench connections in labs
• Used for connecting peripherals during firmware updates

What materials affect cable flexibility and durability?


The external sheath is polyvinyl chloride which balances flexibility with electrical insulation for routine handling.

Are both ends the same connector gender?


No, one end is fitted with a male USB Type A plug and the other with a female USB Type A receptacle to form an extension lead.

Does the cable support newer USB speed modes?


The cable is specified for USB 2.0 signalling and is not characterised for speeds introduced in later USB revisions.

Is the cable suitable for hazardous area certification requirements?


It does not carry hazardous area certification and is intended for general-purpose, non-hazardous locations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。