StarTech.com USB 2.0, Female USB 2.0 Type A to Female IDC, Black, 900 mm

小計(1 件)*

HK$110.50

Add to Basket
選擇或輸入數量
有庫存
  • 236 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$110.50

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
193-2888
Distrelec 貨號:
302-33-465
製造零件編號:
USBPNLAFHD3
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

900mm

Product Type

USB Cable

Connector Type A

USB 2.0 Type A

Connector Type B

IDC

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

UL, CE, RoHS, REACH

Series

USBPN

StarTech USBPN Series IC Socket USB Cable, 900mm Cable Length, Black Jacket - USBPNLAFHD3


This IC-socket USB cable connects USB 2.0 hosts to IDC-style IC sockets for programming and data-transfer tasks. It is intended for use in development and production environments where an interface between a computer USB port and an in-circuit device socket is required. The lead is finished with a black PVC outer sheath and carries approvals for recognised safety and material standards.

Features and Benefits:


• USB 2.0 signalling for reliable data transfer speeds
• Female USB Type A connector for easy host connection
• IDC connector provides direct IC-socket interfacing
• 900mm length enables flexible bench-to-device reach
• PVC jacket resists abrasion and general workshop wear
• Conforms to UL, CE, RoHS and REACH for material compliance

Applications


• Suitable for IC programming at development benches
• Used with in-circuit programmers and debuggers
• Ideal for firmware flashing during production runs
• Can be used for test fixtures requiring USB interfacing
• Used for connecting laptops to IDC-equipped hardware

Which end connects to the host computer?


The cable terminates in a female USB Type A connector that plugs into a standard USB host port.

What material covers the cable and what does it provide?


The outer sheath is polyvinyl chloride which offers mechanical protection and basic chemical resistance in typical workshop conditions.

Are there approvals relevant to safety and materials?


The assembly meets recognised UL, CE, RoHS and REACH approvals, indicating adherence to established electrical-safety and restricted-substance standards.

Is this suitable for USB 2.0 programming speed requirements?


Yes, it implements USB 2.0 signalling suitable for programming and data-transfer tasks that rely on that generation of interface.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。