StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 5 m

小計(1 件)*

HK$533.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$533.70

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-3187
Distrelec 貨號:
302-18-808
製造零件編號:
USB2AAEXT5M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB2

COO (Country of Origin):
TW

StarTech USB2 Series IC Socket USB Cable, 5m Cable Length, Black Jacket - USB2AAEXT5M


This IC socket USB cable provides a straightforward way to extend USB connections between devices in environments where a longer reach is required. It is designed for USB2 operation and maintains compatibility with USB 2.0 peripherals while offering a convenient male-to-female Type A connection in a durable black PVC jacket.

Features and Benefits:


• Supports USB2.0 signalling for high-speed data transfers
• Male-to-female Type A ends for simple extension
• 5m length increases reach without intermediary hubs
• Polyvinyl chloride jacket resists abrasion and handling wear
• CE approved for adherence to required safety standards

Applications


• Suitable for extending peripheral connections on workstations
• Ideal for linking USB devices across larger work areas
• Used with test rigs requiring accessible Type A sockets
• Can be used for temporary extension in repair benches
• Used for connecting USB devices where fixed ports are distant

What connector genders are provided on this cable?


One end is a male USB Type A plug and the other end is a female USB Type A socket to allow extension of an existing cable or device lead.

What material protects the conductors and how does it behave?


The conductors are encased in a polyvinyl chloride jacket which offers flexible handling and basic resistance to mechanical abrasion.

Is this cable rated for hazardous area use?


It does not carry hazardous area certification and is intended for standard indoor or workshop environments only.

Which USB protocol level does it support for compatibility?


It supports the USB 2.0 protocol, ensuring compatibility with devices operating at that version.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。