NewLink USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, 25 m
- RS庫存編號:
- 224-0974
- 製造零件編號:
- AOCUSB3-EXT025
- 製造商:
- NewLink
小計(1 件)*
HK$2,226.20
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,226.20 |
* 參考價格
- RS庫存編號:
- 224-0974
- 製造零件編號:
- AOCUSB3-EXT025
- 製造商:
- NewLink
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 25m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 NewLink | ||
Product Type USB Cable | ||
Cable Length 25m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NewLink USB 3.0 AOC (active optical cable) extension cable use fibre optic cable to carry the USB 3.0 signal. This means that the signal can be carried much further than a traditional copper cable and reduces the risk of interference. It also have copper wires inside which carries the power so no external power adapter is required. It is type A male to type A female cable with 25 meter length.
Supports 5 Gbps speed
相关链接
- NewLink IC Socket USB Cable USB 3.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 10 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 30 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 5 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 30 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 25 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 20 m