NewLink USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 25 m
- RS庫存編號:
- 224-0993
- 製造零件編號:
- USB2-REP25
- 製造商:
- NewLink
小計(1 件)*
HK$636.70
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$636.70 |
* 參考價格
- RS庫存編號:
- 224-0993
- 製造零件編號:
- USB2-REP25
- 製造商:
- NewLink
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 25m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 NewLink | ||
Product Type USB Cable | ||
Cable Length 25m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NewLink USB 2.0 A male to A female active cable with 25 metre length has a black PVC jack. The connectors and pins are made from nickel and also have PVC hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5mm. It is used to extend USB cables to connect a device such as printers, scanners and some external hard drives to a computer.
RoHS, REACH and CE compliant
相关链接
- NewLink IC Socket USB Cable USB 2.0 USB Type A 30 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 20 m
- NewLink IC Socket USB Cable USB 2.0 USB B 20 m
- NewLink USB Adapter USB 2.0 USB Type B 300 mm
- NewLink IC Socket USB Cable USB 3.0 USB Type A, 25 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 10 m