RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 500 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$26.30

Add to Basket
選擇或輸入數量
有庫存
  • 309 件準備從其他地點送貨
  • 加上 839 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$26.30
10 - 49HK$25.10
50 +HK$20.60

* 參考價格

RS庫存編號:
236-9078
Distrelec 貨號:
304-05-534
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB 2.0 MICRO B M R/A Cable, 0.5m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. These RS PRO 0.5 metre USB version 2.0 A male to Micro B male cable have a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with a braid, foil shielding and has an outer diameter of 4mm.

Features and Benefits


  • Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot

  • Extend shorter cables with USB A male to USB male 2.0 MICRO B M R/A cables when extra length is required

  • Outer diameter of 4 mm

  • Cable length is 0.5 m

  • Black PVC jacket and connector hoods

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。