RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Lightning Connector, Black, 3 m
- RS庫存編號:
- 236-9128
- Distrelec 貨號:
- 304-19-051
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 件)*
HK$164.10
訂單超過 HK$250.00 免費送貨
有庫存
- 121 件準備從其他地點送貨
- 加上 18 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$164.10 | - |
| 10 - 49 | HK$155.90 | 4% |
| 50 + | HK$128.40 | 21% |
* 參考價格
- RS庫存編號:
- 236-9128
- Distrelec 貨號:
- 304-19-051
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male Male USB A to Male Lightning Cable, 3m
This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO 3 metre USB version 2.0 A male to 8 pin lightning male cable has a white PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 3mm. The lightning cable is most commonly used with mobile apple products.
Features and Benefits
White PVC jacket and connector hoods
Applications
USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 2 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 150 mm
- StarTech.com Lightning Cable USB 2.0 USB Type A 1 m
- Ansmann USB Cable USB 2.0 Apple Lightning Black, 120 cm
- RS PRO Lightning Cable USB 2.0 Lightning Connector 1 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 1 m