Microchip USB2422T-I/MJ, USB Controller, 0.5 V, USB 2.0, 3 V, 24-Pin SQFN
- RS庫存編號:
- 333-034
- 製造零件編號:
- USB2422T-I/MJ
- 製造商:
- Microchip
小計(1 卷,共 5000 件)*
HK$103,460.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 + | HK$20.692 | HK$103,460.00 |
* 參考價格
- RS庫存編號:
- 333-034
- 製造零件編號:
- USB2422T-I/MJ
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 0.5V | |
| Package Type | SQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Series | USB2422 | |
| Standards/Approvals | RoHS-compliant | |
| Supply Current | 89mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 0.5V | ||
Package Type SQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Series USB2422 | ||
Standards/Approvals RoHS-compliant | ||
Supply Current 89mA | ||
The Microchip 2 Port USB 2.0 Hi Speed Hub Controller IC with two down stream ports for embedded USB solutions. The hub controller can attach to an upstream port as a Hi speed and full speed hub or as a full speed only hub.
ESD protection up to 6 kV on all USB pins
Supports self powered operation
Downstream ports as non removable ports
Supports compound devices on a port by port basis
相关链接
- Microchip USB2514BT-I/M2 USB 2.0 36-Pin SQFN
- Microchip USB2422-I/MJ 480Mbps 3 to 3.6 V, 24-Pin SQFN
- Microchip USB2422/MJ USB 2.0 24-Pin SQFN
- Microchip USB3503-I/ML 1Mbps 1.2 V 32-Pin SQFN
- Microchip USB2514B-I/M2 4-Channel 3.3 V, 36-Pin SQFN
- Microchip USB2513B-I/M2 3-Channel 3.3 V, 36-Pin SQFN
- Microchip USB5744-I/2G 5Gbit/s 1.2 V 56-Pin SQFN
- Microchip USB5734-I/MR 5Gbit/s 1.2 V 64-Pin SQFN