Microchip USB2514B-I/M2, Controller IC, 4-Channel, 3.6V, USB 2.0, 3.3 V, 36-Pin SQFN
- RS庫存編號:
- 111-5584
- Distrelec 貨號:
- 304-37-145
- 製造零件編號:
- USB2514B-I/M2
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$5.50
查看批量定價選項小計(1 包,共 2 件)*
HK$52.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1,356 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$26.10 | HK$52.20 | - |
| 10 - 28 | HK$25.55 | HK$51.10 | HK$5.50 |
| 30 + | HK$25.00 | HK$50.00 | HK$33.00 |
* 參考價格
- RS庫存編號:
- 111-5584
- Distrelec 貨號:
- 304-37-145
- 製造零件編號:
- USB2514B-I/M2
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Controller IC | |
| Number of Transceivers | 4 | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | SQFN | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Series | USB251 | |
| Height | 950μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Controller IC | ||
Number of Transceivers 4 | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type SQFN | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Series USB251 | ||
Height 950μm | ||
Automotive Standard No | ||
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
Features
High performance, low-power, small footprint Hub Controller IC
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
USB (Universal Serial Bus) - Microchip
相关链接
- Microchip USB2513B/M2 3.6V 3.3 V, 36-Pin SQFN
- Microchip USB2514B/M2 4-Channel USB 2.0 36-Pin SQFN
- Microchip USB2514B-AEZC-TR 1-Channel USB 2.0 3.3 V, 36-Pin SQFN
- Microchip USB2512B/M2 1-Channel I2C 3.3 V, 36-Pin SQFN
- Microchip USB2422/MJ 3.6V 3.3 V, 24-Pin SQFN
- Microchip USB2512B-I/M2 2-Channel USB 2.0 36-Pin SQFN
- Microchip USB2514B-AEZC 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2513B-I/M2 3-Channel USB 2.0 36-Pin SQFN