Microchip USB2513B/M2, Controller IC, 3.6V, USB 2.0, 3.3 V, 36-Pin SQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 490 件)*

HK$9,274.23

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
490 +HK$18.927HK$9,274.23

* 參考價格

RS庫存編號:
264-8936
製造零件編號:
USB2513B/M2
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Controller IC

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3.3V

Package Type

SQFN

Pin Count

36

Minimum Operating Temperature

0°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

USB2513B

Automotive Standard

No

Supply Current

40mA

The Microchip USB 2.0 Hi speed hub controller is well-suited for consumer and mobile applications. It supports an extended operating temperature range of 0° to 85°C. Enhanced OEM configuration options available through either a single serial I2C EEPROM, or SMBus slave port. High-performance multiple transaction translator which provides one transaction translator per port. It supports the USB battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP).

Fully compliant with the USB 2.0 specification

On-board 24 MHz crystal driver or external 24 MHz clock input

Customizable vendor ID, product ID, and device ID

4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)

Supports self- or bus-powered operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。