Infineon CYPAP211A1-14SXI, USB Controller, USB, 0 V, 14-Pin SQIC-14

可享批量折扣

小計(1 包,共 5 件)*

HK$59.80

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
有庫存
  • 1,680 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 45HK$11.96HK$59.80
50 - 95HK$11.36HK$56.80
100 - 495HK$10.52HK$52.60
500 - 995HK$9.68HK$48.40
1000 +HK$9.32HK$46.60

* 參考價格

RS庫存編號:
348-954
製造零件編號:
CYPAP211A1-14SXI
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

USB Controller

Power Supply Type

Digital

ESD Protection

Yes

Minimum Supply Voltage

0V

Mount Type

Surface

Package Type

SQIC-14

Pin Count

14

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.75mm

Length

8.65mm

Width

6 mm

Series

EZ-PD PAG2P

Supply Current

1100μA

COO (Country of Origin):
TW
The Infineon EZ-PD PAG2P provides the HV start up function, PET receiver, low side NFET gate driver, high side logical level driver, and fault protections. EZ-PD PAG2P is Infineon’s second generation integrated primary side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD PAG2P interface’s with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage.

Primary side HV startup

PET receiver

Low side gate driver

High side logical level driver

Non X cap discharge mode

相关链接