Infineon CYPAP212A1-14SXIT, USB Controller, 24 V, USB, 0 V, 14-Pin SQIC-14
- RS庫存編號:
- 348-959
- 製造零件編號:
- CYPAP212A1-14SXIT
- 製造商:
- Infineon
可享批量折扣
小計(1 包,共 5 件)*
HK$69.70
添加 20 件 件可免費送貨
暫時缺貨
- 2,500 件從 2026年2月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$13.94 | HK$69.70 |
| 50 - 95 | HK$13.24 | HK$66.20 |
| 100 - 495 | HK$12.26 | HK$61.30 |
| 500 - 995 | HK$11.30 | HK$56.50 |
| 1000 + | HK$10.88 | HK$54.40 |
* 參考價格
- RS庫存編號:
- 348-959
- 製造零件編號:
- CYPAP212A1-14SXIT
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | USB Controller | |
| Power Supply Type | Digital | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 24V | |
| Mount Type | Surface | |
| Package Type | SQIC-14 | |
| Pin Count | 14 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6 mm | |
| Series | EZ-PD PAG2P | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1100μA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type USB Controller | ||
Power Supply Type Digital | ||
ESD Protection Yes | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 24V | ||
Mount Type Surface | ||
Package Type SQIC-14 | ||
Pin Count 14 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6 mm | ||
Series EZ-PD PAG2P | ||
Length 8.65mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Supply Current 1100μA | ||
- COO (Country of Origin):
- TW
The Infineon EZ-PD PAG2P provides the HV start up function, PET receiver, low side NFET gate driver, high side logical level driver, and fault protections. EZ-PD PAG2P is Infineons second generation integrated primary side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD PAG2P interfaces with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage.
Primary side HV startup
PET receiver
Low side gate driver
High side logical level driver
Non X cap discharge mode