FTDI Chip, USB Controller, 5.25V, USB 2.0, 5 V, 48-Pin LQFP
- RS庫存編號:
- 216-2587
- 製造零件編號:
- FT2232D-TRAY
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-2587
- 製造零件編號:
- FT2232D-TRAY
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.25V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | FT2232D | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.25V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series FT2232D | ||
Supply Current 30mA | ||
Automotive Standard No | ||
The FTDI Chip USB 2.0 High Speed (480Mb/s) to UART/FIFO IC has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Single chip USB to dual serial / parallel ports
Fast Opto-Isolated serial interface option
-40°C to 85°C industrial operating temperature range
相关链接
- FTDI Chip FT2232D-TRAY 5.25V 5 V, 48-Pin LQFP
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- FTDI Chip FT2232D-REEL 5.25V SPI UART 48-Pin LQFP
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP
- FTDI Chip 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip FT4232HL-TRAY 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip 5.25V 3.3 V, 28-Pin SSOP