FTDI Chip VNC2-32Q1C-TRAY, USB Controller, 1.98V, USB 2.0, 1.8 V, 32-Pin QFN
- RS庫存編號:
- 216-2625
- 製造零件編號:
- VNC2-32Q1C-TRAY
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加66件可節省2%
查看批量定價選項小計(1 包,共 2 件)*
HK$91.30
訂單超過 HK$250.00 免費送貨
有庫存
- 572 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 64 | HK$45.65 | HK$91.30 | - |
| 66 - 128 | HK$44.65 | HK$89.30 | 2% |
| 130 + | HK$43.80 | HK$87.60 | 4% |
* 參考價格
- RS庫存編號:
- 216-2625
- 製造零件編號:
- VNC2-32Q1C-TRAY
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.98V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Series | VNC2 | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.98V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 7mm | ||
Series VNC2 | ||
Supply Current 25mA | ||
Automotive Standard No | ||
The FTDI Chip Embedded Dual USB Host Controller IC architecture has been designed to take care of most of the general USB data transfers thus freeing up processing power for user applications.
16kbytes on chip data RAM
256kbytes on chip E-flash memory
-40°C to +85°C extended operating temperature range
相关链接
- FTDI Chip VNC2-32Q1C-TRAY 1.98V 1.8 V, 32-Pin QFN
- FTDI Chip VNC2-32L1C-TRAY 1-Channel 12 Mbps USB 32-Pin LQFP
- FTDI Chip VNC2-48L1C-TRAY 1-Channel 12 Mbps USB 48-Pin LQFP
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip FT4232HQ-TRAY 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
- FTDI Chip FT2232HQ-TRAY 1-Channel 12 Mbps SPI USB 3.3 V, 64-Pin QFN
- FTDI Chip FT232HQ-TRAY 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip FT311D-32Q1C-R 1-Channel USB 2.0 3.3 V, 32-Pin QFN