Renesas Electronics UPD720201K8-701-BAC-A, USB Controller, 1-Channel 12 Mbps, 3.6V, USB 3.0, 3.3 V, 68-Pin QFN

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$60.00

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$60.00-
5 - 9HK$58.302%
10 - 24HK$56.505%
25 - 99HK$54.808%
100 +HK$53.0011%

* 參考價格

包裝方式:
RS庫存編號:
234-7160
製造零件編號:
UPD720201K8-701-BAC-A
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Maximum Data Rate

12Mbps

Number of Transceivers

1

Product Type

USB Controller

Sub Type

USB Host Controller IC

USB Specification

USB 3.0

Power Supply Type

Dual

ESD Protection

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3.3V

Mount Type

Surface

Package Type

QFN

Pin Count

68

Supported Protocols

USB 3.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

UPD720201

Length

8mm

Height

850μm

Automotive Standard

No

The Renesas Electronics USB host controller LSI compatible with the USB 3.0 and xHCI 1.0 specifications. This device reduce power consumption and offer a smaller package foot-print making them Ideal for designers who wish to add the USB 3.0 Interface to mobile computing devices such as laptops and notebook computers.

Supports USB debugging capability on all super speed ports

Supports USB legacy function

Compliant with PCI express base specification revision 2.0

Supports latency tolerance reporting ECN of PCI express specification

Supports express card TM standard rele

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。