Renesas Electronics UPD720202K8-711-BAA-A, USB Controller, 1-Channel 12 Mbps, 3.6V, USB 3.0, 3 V, 48-Pin QFN
- RS庫存編號:
- 234-7164
- 製造零件編號:
- UPD720202K8-711-BAA-A
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 包,共 2 件)*
HK$102.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$51.25 | HK$102.50 | - |
| 10 - 24 | HK$49.80 | HK$99.60 | 2% |
| 26 - 98 | HK$48.25 | HK$96.50 | 5% |
| 100 - 248 | HK$47.25 | HK$94.50 | 7% |
| 250 + | HK$46.90 | HK$93.80 | 8% |
* 參考價格
- RS庫存編號:
- 234-7164
- 製造零件編號:
- UPD720202K8-711-BAA-A
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 12Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Host Controller IC | |
| ESD Protection | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 3.0 | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Series | UPD720202 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Number of Transceivers 1 | ||
Maximum Data Rate 12Mbps | ||
Product Type USB Controller | ||
USB Specification USB 3.0 | ||
Sub Type USB Host Controller IC | ||
ESD Protection No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 3.0 | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 7mm | ||
Standards/Approvals No | ||
Series UPD720202 | ||
Automotive Standard No | ||
The Renesas Electronics USB host controller LSI compatible with the USB 3.0 and xHCI 1.0 specifications. This device reduce power consumption and offer a smaller package foot-print making them Ideal for designers who wish to add the USB 3.0 Interface to mobile computing devices such as laptops and notebook computers.
Supports USB debugging capability on all super speed ports
Supports USB legacy function
Compliant with PCI express base specification revision 2.0
Supports latency tolerance reporting ECN of PCI express specification
Supports express card TM standard rele
相关链接
- Renesas Electronics UPD720202K8-711-BAA-A 1-Channel 12 Mbps USB 3.0 48-Pin QFN
- Renesas Electronics UPD720202K8-701-BAA-A 1-Channel 12 Mbps USB 3.0 48-Pin QFN
- Renesas Electronics UPD720201K8-701-BAC-A 1-Channel 12 Mbps USB 3.0 68-Pin QFN
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Microchip USB2642-I/ML 3.6V I2C 48-Pin QFN
- Infineon CYUSB3304-68LTXC 4-Channel 480 Mbps 3.3 V, 68-Pin QFN
- Microchip USB2517-JZX-TR 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB3343-CP-TR 1-Channel 480 Mbps USB 2.0 64-Pin QFN