FTDI Chip FT4232HAQ-TRAY, USB Controller, 1-Channel 480 Mbps Tray
- RS庫存編號:
- 244-2941
- 製造零件編號:
- FT4232HAQ-TRAY
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 260 件)*
HK$19,955.52
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年8月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 260 - 1040 | HK$76.752 | HK$19,955.52 |
| 1300 + | HK$75.217 | HK$19,556.42 |
* 參考價格
- RS庫存編號:
- 244-2941
- 製造零件編號:
- FT4232HAQ-TRAY
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Mount Type | Surface | |
| Package Type | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Mount Type Surface | ||
Package Type Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Supply Current 25mA | ||
Automotive Standard No | ||
The FTDI Chip FT4232HA is a USB 2.0 High Speed with 480Mbps to UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. The device features four UARTs - two of these have an option to independently configure an MPSSE engine. This allows the FT4232HA to operate as two UART/Bit Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I 2C, Bit bang or other synchronous serial modes.
USB High Speed to Quad Interface
The FT4232HA integrates a USB protocol engine which controls the physical Universal Transceiver Macrocell Interface
MPSSE Multi Purpose Synchronous Serial Engines
Latency Timer can be altered between 2ms and 255ms
The FT4232HA supports a data transfer rate up to 12 Mbitps when configured as a RS232/RS422/RS485 UART interface
相关链接
- FTDI Chip FT4232HAQ-TRAY 1-Channel 480 Mbps Tray
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip FT232BL-TRAY 5.25V 6 V, 32-Pin LQFP
- FTDI Chip FT232HPQ-TRAY 1-Channel 12 Mbps USB 2.0 56-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT4232HPQ-TRAY 4-Channel 12 Mbps USB 2.0 68-Pin QFN
- FTDI Chip FT233HPQ-TRAY 1-Channel 12 Mbps USB 2.0 64-Pin QFN
- FTDI Chip FT4233HPQ-TRAY 4-Channel 12 Mbps USB 2.0 76-Pin QFN