Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter

小計(1 件)*

HK$8,169.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,169.60

* 參考價格

RS庫存編號:
481-431
製造零件編號:
73-30130-01269-1
製造商:
Kvaser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kvaser

USB Specification

USB 2.0

Product Type

USB Ethernet Adapter

Number of Ports

1

Network Speed

1Mbit/s

Standards/Approvals

CE, RoHS

COO (Country of Origin):
SE
The Kvaser single channel CAN and CAN FD to USB interface with reinforced galvanic isolation squarely addresses the needs of the evolving automotive development market. Fully compatible with J1939, CANopen, NMEA 2000 and DeviceNet, this is the first in a new range of interfaces that is also suited to rugged applications in marine, industrial, heavy duty vehicle and heavy industries.

Intuitive LED UI

Reinforced Galvanic Isolation and 5000VAC rms applied for 60 seconds

20 000 msg/s and each timestamped with a resolution of 1 μs

Support for SocketCAN

IP67 rated housing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。