Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- RS庫存編號:
- 481-444
- 製造零件編號:
- 73-30130-01411-4
- 製造商:
- Kvaser
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 481-444
- 製造零件編號:
- 73-30130-01411-4
- 製造商:
- Kvaser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kvaser | |
| Product Type | USB Ethernet Adapter | |
| USB Specification | USB 2.0 | |
| Number of Ports | 4 | |
| Network Speed | 1Mbit/s | |
| Standards/Approvals | CE, ISO 11898-2, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Kvaser | ||
Product Type USB Ethernet Adapter | ||
USB Specification USB 2.0 | ||
Number of Ports 4 | ||
Network Speed 1Mbit/s | ||
Standards/Approvals CE, ISO 11898-2, FCC | ||
- COO (Country of Origin):
- SE
The Kvaser multichannel four channel CAN/CAN FD to USB real time interface that is always silent on the CAN bus (listen only). This CAN interface is made silent through hardware and thus, cannot transmit on bus.
USB CAN interface with Kvaser t programmability
Supports CAN FD up to 8 Mbit/s
Quick and easy plug and play installation
Supports both 11 bit CAN 2.0A and 29 bit CAN 2.0B active identifiers
Power is taken from the USB port
相关链接
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser J1939-13 Type II to Male to USB 2.0 Type A Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser 2 Port PCIe CAN Network Interface Card
- StarTech.com USB 2.0 460.8kbps Network Speed USB Network Adapter Black