Festo Vacuum Generator, 700 μm nozzle, 4.7 bar 16 L/min, VN series
- RS庫存編號:
- 341-971
- 製造零件編號:
- VN-07-H-T3-PQ2-VQ2-RO1-F1A
- 製造商:
- Festo
小計(1 件)*
HK$503.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$503.50 |
* 參考價格
- RS庫存編號:
- 341-971
- 製造零件編號:
- VN-07-H-T3-PQ2-VQ2-RO1-F1A
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 16L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 4.7bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8187683 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 16L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 4.7bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8187683 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator represents a pinnacle of engineering, specifically designed for high efficiency and optimal performance in various applications. With its compact T-shape design, it seamlessly integrates into systems requiring precise air management. Built for reliability, it operates effectively within a pressure range of 1 bar to 8 bar, ensuring that even the most demanding conditions are met. The open silencer design contributes to a reduced sound pressure level, making it suitable for environments where noise reduction is critical. Additionally, its robust construction includes materials compliant with RoHS standards, ensuring an eco-friendly choice without compromising on durability. With an impressive maximum vacuum capability and quick air supply times, this generator stands out as a versatile solution in the realm of vacuum technology.
Nominal size of the Laval nozzle optimises airflow
Integrated open silencer for quieter operation
Corrugated design reduces leakage and enhances efficiency
Materials used are compliant with RoHS for eco conscious use
Ambient temperature tolerance ensures function in diverse environments
Lightweight construction aids in easy installation and reduces strain on equipment
相关链接
- Festo Vacuum Generator 6.2 bar 38.8 L/min, VN series
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN series
- Festo Vacuum Generator 3.5 bar 21.8 L/min, VN series