Festo Vacuum Generator, 450 μm nozzle, 4.5 bar 6.2 L/min, VN series
- RS庫存編號:
- 343-968
- 製造零件編號:
- VN-05-H-T3-PQ2-VQ2-RO1-F1A
- 製造商:
- Festo
小計(1 件)*
HK$480.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$480.50 |
* 參考價格
- RS庫存編號:
- 343-968
- 製造零件編號:
- VN-05-H-T3-PQ2-VQ2-RO1-F1A
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 6.2L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8187682 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 6.2L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8187682 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator redefines efficiency in industrial applications, equipped with advanced features for superior performance. With its innovative T shape design and open silencer, it delivers high vacuum capabilities while maintaining low noise levels, making it ideal for sensitive environments. Offering a nominal size of 0.45 mm and an impressive maximum suction flow rate, this generator meets the demands of various operations requiring precision and reliability. Built from robust, RoHS compliant materials, it showcases exceptional corrosion resistance, ensuring longevity even in challenging conditions. Its compatibility with compressed air as specified in ISO 8573 1:2010 further enhances its versatility, providing a reliable solution for diverse sectors.
Employs an integrated function for effective sound absorption
Suited for optional mounting positions to suit various setups
Ensures swift air supply with rapid response times
Optimised for use in environments requiring high vacuum performance
Constructed from durable materials to withstand industrial usage
Designed for easy pneumatic and vacuum connections
Meets strict compliance standards for industrial applications
相关链接
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Generator 6.2 bar 38.8 L/min, VN series
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 4.7 bar 16 L/min, VN series
- Festo Pneumatic Fitting 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 12 L/min, VN series