Festo Vacuum Generator, 450 μm nozzle, 4.4 bar 4 L/min, OVEL series
- RS庫存編號:
- 351-258
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UC-C-A-H3
- 製造商:
- Festo
小計(1 件)*
HK$1,478.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,478.20 |
* 參考價格
- RS庫存編號:
- 351-258
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UC-C-A-H3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 4L/min | |
| Maximum Vacuum Pressure | 4.4bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | RoHS, UKCA, CE, c UL us Listed, KC-EMV | |
| Model Number | 8141099 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 4L/min | ||
Maximum Vacuum Pressure 4.4bar | ||
Nozzle Diameter 450μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals RoHS, UKCA, CE, c UL us Listed, KC-EMV | ||
Model Number 8141099 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is engineered for high-performance applications, offering exceptional efficiency and reliability. The OVEL series exemplifies innovative design with a carefully calibrated Laval nozzle, enabling optimal suction flow. Its robust construction and versatile mounting options make it suitable for diverse industrial environments. Built to deliver consistent results, this device integrates an electric ejector pulse for refined control over air supply, ensuring rapid response and precise operation. With remarkable corrosion resistance, it is designed to withstand demanding conditions while maintaining peak performance. This product is a remarkable choice for those seeking effective automation solutions in their systems.
Uses a closed silencer design to enhance operational quietness
Incorporates a powerful electric on off valve for effective flow control
Features an innovative T shape design that optimises space utilisation
Designed for flexibility with an optional mounting position to fit various setups
Provides a significant duty cycle of 100% for continuous operation
Equipped with a durable snap locking electrical connection for secure setup
Constructed from RoHS compliant materials ensuring environmental safety
相关链接
- Festo Vacuum Generator 4.4 bar 4 L/min, OVEL series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Generator 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Generator 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Cable 4.2 bar 4 L/min, OVEL series