Festo Vacuum Generator, 950 μm nozzle, 4.1 bar 21 L/min, OVEL series
- RS庫存編號:
- 342-601
- 製造零件編號:
- OVEL-10-H-15-PQ-VQ6-UC-C-A-H3
- 製造商:
- Festo
小計(1 件)*
HK$1,630.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,630.10 |
* 參考價格
- RS庫存編號:
- 342-601
- 製造零件編號:
- OVEL-10-H-15-PQ-VQ6-UC-C-A-H3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 21L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | CE, c UL us Listed, RoHS, UKCA, KC-EMV | |
| Model Number | 8142126 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 21L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 950μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals CE, c UL us Listed, RoHS, UKCA, KC-EMV | ||
Model Number 8142126 | ||
- COO (Country of Origin):
- HU
The Festo Vacuum generator is engineered for efficiency, featuring a robust design that ensures reliable suction performance across various operating conditions. With an impressive maximum vacuum capacity of 92%, this generator excels in generating high vacuum levels, making it an essential component for applications requiring effective material handling and manipulation. Equipped with an electric ejector pulse function, it allows for precise control of airflow and enhances operational flexibility. The thoughtful incorporation of a durable, corrosion resistant construction ensures longevity, whilst maintaining an ambient temperature tolerance of up to 50 °C for versatile implementation in diverse environments. This exceptional product blends high functionality with advanced engineering to meet the evolving demands of modern industrial applications.
Optimised for high vacuum levels enhancing operational efficiency
Electric on off valve promotes seamless flow control
Snap locking electrical connection simplifies installation
Corrosion resistant materials ensure reliability in harsh conditions
Low sound pressure level of 56 dB(A) provides a quieter operational environment
Integrated pulse function allows for greater control over suction dynamics
相关链接
- Festo Vacuum Generator 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Generator 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL-10 series
- Festo Vacuum Generator 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Generator 4.4 bar 4 L/min, OVEL series
- Festo Bernoulli Effect Gripper 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series