SMC Vacuum Generator

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$810.20

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$810.20
10 +HK$777.90

* 參考價格

RS庫存編號:
176-5402
製造零件編號:
ZH18DSA-03-03-03
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Generator

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Vacuum Generator, 1.8mm Nozzle Diameter - ZH18DSA-03-03-03


This vacuum generator converts compressed Air into a vacuum source for pick-and-place and handling operations within automated systems. It is a compact, body-ported pneumatic ejector designed for use where a small, serviceable vacuum module is required. The unit accepts screw-in R3/8 pneumatic connections and is specified for operation with clean compressed Air at ambient temperatures between -5°C and 50°C.

Features & Benefits


• Nozzle Ø1.8mm delivers effective suction for light-duty handling
• Maximum vacuum −90 kPa enables reliable object pick-up
• Flow rate 76 l/min (ANR) supports moderate throughput applications
• Accepts soft nylon, nylon or polyurethane tubing for installation flexibility
• Screw-in R3/8 ports simplify integration with existing pneumatic lines

Applications


• Suitable for conveyor-mounted pick-and-place stations in automation
• Ideal for vacuum lifters used on small electronic assemblies
• Used with grippers for handling components in mechanical assembly
• Can be used for material transfer in lightweight packaging operations

What exhaust and supply connections are required for installation?


The unit uses screw-in R3/8 supply, vacuum and exhaust ports, permitting direct thread-in attachments or adaptor use for compatible piping.

Which tubing materials are compatible for vacuum lines?


Recommended tubing includes soft nylon, standard nylon and polyurethane to maintain flexibility and vacuum integrity.

What temperature ranges must be observed during operation?


Operate only where both ambient and pressure-medium temperatures remain between -5°C and 50°C to preserve performance.

Are silencers or brackets included with the product?


The product is supplied with a bracket and without a silencer for the box-style configuration

silencers are not fitted.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。