Festo Vacuum Pump, 3 mm nozzle, -0.93 bar 339 L/min, VN series

小計(1 件)*

HK$1,927.50

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
  • 加上 17 件從 2026年11月09日 起發貨
  • 加上 5 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,927.50

* 參考價格

RS庫存編號:
202-2413
製造零件編號:
VN-30-L-T6-PI5-VI6-RO2
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Maximum Suction Flow

339L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

-0.93bar

Nozzle Diameter

3mm

Series

VN

Silencer

Yes

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, Corrosion resistance classification CRC 2, ISO8573-1:2010 (7:4:4)

Hazardous Area Certification

No

Outlet Port Size

3/8 in G

Model Number

526132

COO (Country of Origin):
HU

Festo Vacuum Pump, 3 mm Nozzle, 339 L/Min - VN series - VN-30-L-T6-PI5-VI6-RO2


This Compact vacuum generator from Festo combines simplicity and innovative technology to provide efficient suction. It's suited for use in a variety of automated factory and industrial settings. Thanks to the integrated open silencer, you can be sure of low noise operation. It's also compatible with a wide range of accessories for versatile use in modular systems. The T-shaped vacuum pump offers a high suction rate, while its reinforced POM (polyoxymethylene) housing and aluminium alloy nozzle ensure high strength and resistance to wear.

• Laval nozzle size of 3 mm

• Grid dimension of 24 mm

• Operating pressure of 1 bar to 8 bar

• Nominal operating pressure of 6 bar

• Maximum suction rate of 339 l/min

• Noise level of 70 dB(A) at nominal operating pressure

• Ambient temperature range of 0°C to +60°C

• Maximum tightening torque of 0.8 Nm

• Product weight of 183 g

• Through-hole mounting type

Range Information


• The VN series is Festo's comprehensive range of generators for high vacuum levels of up to 93%

• The generators offer high suction rates, resulting in very short evacuation times

• Units are suitable for direct use in factory automation applications

• Available in straight-type or T-shape designs

• Maintenance-free operation, thanks to no wearing parts

The Festo T-shaped vacuum generator has a nozzle size of 3mm with internal thread. It has operating pressure ranges between 1 bar to 8 bar.

Grid dimension - 24 mm

Width - 24 mm

High suction flow rate

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。