Festo Vacuum Pump, 450 μm nozzle, 4.9 bar 7.2 L/min, VN series
- RS庫存編號:
- 203-6202
- 製造零件編號:
- VN-05-H-T3-PQ2-VQ2-RO1-M
- 製造商:
- Festo
小計(1 件)*
HK$1,369.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,369.60 |
* 參考價格
- RS庫存編號:
- 203-6202
- 製造零件編號:
- VN-05-H-T3-PQ2-VQ2-RO1-M
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 7.2L/min | |
| Maximum Vacuum Pressure | 4.9bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 532618 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 7.2L/min | ||
Maximum Vacuum Pressure 4.9bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 532618 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is built-in solenoid valve which is standard, high vacuum and 14mm of width with T shape with plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 7.2 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
相关链接
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Buck Boost Switching Regulators 4.9 bar 7.2 L/min, Standard series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 12 L/min, VN series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T3-PI4-VI4-RO1-A series