SMC for use with ZP2 Series Vacuum Pads Vacuum Generator

小計(1 件)*

HK$131.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$131.60

* 參考價格

RS庫存編號:
233-7502
製造零件編號:
ZP2V-B5-07
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Generator

For Use With

ZP2 Series Vacuum Pads

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC ZP2V vacuum saving valve has male thread to generator side and female thread to pad side. It has thread size of M5 x 0.8 and has fixed orifice size of 0.7 mm.

No need for switching operation when changing work pieces

Can restrict the reduction of vacuum pressure even when there is no work piece

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。