SMC 1/4 in G port 4000L/min Vacuum Regulator

小計(1 件)*

HK$4,950.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,950.20

* 參考價格

RS庫存編號:
288-6940
製造零件編號:
ITV1030-04F2S3
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

1/4 in G

Series

ITV

Maximum Flow Rate

4000L/min

Overall Length

52mm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE/UKCA, IEC 61131-9, RoHS, IP65

Overall Width

50mm

Overall Height

71mm

Pressure Setting Range

0.001 → 0.9 MPa

COO (Country of Origin):
JP
The SMC ITV electro pneumatic and electronic vacuum regulators control air or vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analogue output or switch output.

IP65 equivalent

RoHS compliant

CE and UKCA approved

Compact and lightweight

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。