SMC 3/8 in G port 4000L/min Vacuum Regulator

小計(1 件)*

HK$5,507.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,507.30

* 參考價格

RS庫存編號:
288-6943
製造零件編號:
ITV2010-31F3N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

3/8 in G

Series

IT2000

Maximum Flow Rate

4000L/min

Pressure Gauge Port Size

1/8 in

Overall Length

52mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

50mm

Overall Height

104mm

Standards/Approvals

RoHS, IP65, CE/UKCA

Pressure Setting Range

0.001 → 0.9 MPa

COO (Country of Origin):
JP
The SMC product is a 3/8 inch version of the IT2000/ITV2000 E/P REGULATOR, offering precise control and regulation of air pressure. Ideal for industrial pneumatic applications, this product ensures efficient and reliable performance.

Compatible with IT2000/ITV2000 E/P REGULATOR

Provides accurate regulation of air pressure

Designed for industrial pneumatic applications

Ensures efficient and reliable performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。