SMC 3/8 in G port 4000L/min Vacuum Regulator

小計(1 件)*

HK$5,507.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,507.30

* 參考價格

RS庫存編號:
288-6944
製造零件編號:
ITV2030-31F3N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

3/8 in G

Series

IT2000

Maximum Flow Rate

4000L/min

Overall Length

52mm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Height

104mm

Overall Width

50mm

Standards/Approvals

IP65, RoHS, CE/UKCA

Pressure Setting Range

0.001 → 0.9 MPa

COO (Country of Origin):
JP
The SMC Pneumatics regulator is an electro-pneumatic device designed for precise control of air/vacuum pressure. It features a bright LED display for easy monitoring and offers analogue or switch output options. With a pressure range of 0.005 to 0.9MPa, this regulator is suitable for various industrial applications.

Controls air pressure in proportion to an electric signal

Available in multiple pressure units for flexibility

IP65 equivalent design for protection in harsh environments

Ideal for applications requiring precise pressure control

Option for mounting bracket for easy installation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。