SMC 1/4 in G port 1500L/min Vacuum Regulator
- RS庫存編號:
- 237-3453
- 製造零件編號:
- ITV2090-31F2CL5
- 製造商:
- SMC
小計(1 件)*
HK$6,144.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,144.80 |
* 參考價格
- RS庫存編號:
- 237-3453
- 製造零件編號:
- ITV2090-31F2CL5
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/4 in G | |
| Series | ITV209 | |
| Maximum Flow Rate | 1500L/min | |
| Overall Length | 100mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 50mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 52mm | |
| Pressure Setting Range | -1.3 to -80 kPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Vacuum Regulator | ||
Port Size 1/4 in G | ||
Series ITV209 | ||
Maximum Flow Rate 1500L/min | ||
Overall Length 100mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 50mm | ||
Standards/Approvals RoHS | ||
Overall Width 52mm | ||
Pressure Setting Range -1.3 to -80 kPa | ||
- COO (Country of Origin):
- JP
The SMC ITV electro-pneumatic vacuum regulator control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output.
IP65 equivalent
Pressure range of -1.3 to -80kPa
相关链接
- SMC 1/4 in G port Vacuum Regulator
- SMC 3/8 in port 1500L/min Pneumatic Regulator
- SMC 1/4 in G port 4000L/min Vacuum Regulator
- SMC 1/4 in G port 3000L/min Vacuum Regulator
- SMC 3/8 in G port 4000L/min Vacuum Regulator
- SMC Metric M6 port 140L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator