SMC 3/8 in port 1500L/min Pneumatic Regulator
- RS庫存編號:
- 873-2528
- 製造零件編號:
- ITV2050-01F3N
- 製造商:
- SMC
小計(1 件)*
HK$5,210.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月16日 起發貨
- 加上 6 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,210.70 |
* 參考價格
- RS庫存編號:
- 873-2528
- 製造零件編號:
- ITV2050-01F3N
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/8 in | |
| Series | ITV2000 | |
| Connection Thread Standard | G | |
| Maximum Flow Rate | 1500L/min | |
| Overall Length | 104mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 50mm | |
| Overall Width | 52mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 9 bar | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 3/8 in | ||
Series ITV2000 | ||
Connection Thread Standard G | ||
Maximum Flow Rate 1500L/min | ||
Overall Length 104mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 50mm | ||
Overall Width 52mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 9 bar | ||
不相容
- COO (Country of Origin):
- JP
SMC ITV2000 Series Pneumatic Regulator, 1500 L/min Maximum Flow Rate, 3/8 Port Connection Thread size - ITV2050-01F3N
This pneumatic regulator is designed to provide efficient flow control in various applications. With a remarkable maximum flow rate of 1500 L/min and a 3/8 inch port connection, it is ideal for managing air pressure in industrial environments. Operating within a temperature range from 0 °C to +50 °C, it ensures reliability in diverse conditions, making it suitable for the automation and mechanical sectors.
Features & Benefits
• Provides precise pneumatic flow control for enhanced efficiency
• High flow capacity supports demanding industrial applications
• Adjustable settings allow for tailored pressure management
• Built with 3/8 inch piping for easy integration into systems
• Suitable for a temperature range from 0 °C to +50 °C
• Part of the ITV2000 series, ensuring compatibility with SMC pneumatic products
Applications
• Utilised for air pressure regulation in manufacturing lines
• Employed in assembly processes where pneumatic tools are used
• Suitable for commissioning and troubleshooting in automation setups
• Used with pneumatic actuators in robotics
How does the adjustable feature facilitate better performance in operations?
The adjustable feature allows for customisation of pressure levels depending on specific process requirements, ensuring optimal performance across varying tasks. It enables users to efficiently manage the air pressure supplied to tools and machinery, preventing under or over-pressurisation.
What is the significance of a maximum flow rate of 1500 L/min?
A maximum flow rate of 1500 L/min ensures that the regulator can support high-demand applications without compromising performance. This specification is crucial for industries that rely on quick air delivery for machinery operation, improving productivity while reducing downtime.
What considerations should be made regarding operating temperatures?
It is essential to consider the operating temperature limits of 0 °C to +50 °C, as exceeding these may affect performance and durability. Operating within this range ensures optimal functioning and prolongs the lifespan of the pneumatic regulator in various industrial settings.
相关链接
- SMC 3/8 in port 1500L/min Pneumatic Regulator
- SMC 1/4 in G port 1500L/min Vacuum Regulator
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3N 4000L/min ITV
- SMC 1 in Pneumatic Regulator - 1 Mpa 1/8 in 1500L/min, G AR50
- SMC 3/8 in G Pneumatic Regulator - 5 Mpa 1/4 in 3000L/min ITVX2000
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR40
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC