RS PRO Metal Oxide Varistor 2.28 nF, Clamping 680 V, Varistor 400 V
- RS庫存編號:
- 240-129
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$161.90
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$161.90 |
| 10 - 24 | HK$157.80 |
| 25 - 49 | HK$153.90 |
| 50 - 249 | HK$150.00 |
| 250 + | HK$123.50 |
* 參考價格
- RS庫存編號:
- 240-129
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 400 V | |
| Clamping Voltage VC | 680V | |
| Series | RS PRO | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 36mm | |
| Maximum Surge Current | 12kA | |
| Maximum DC Voltage | 370V dc | |
| Capacitance | 2.28nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Thickness | 4mm | |
| Automotive Standard | No | |
| Energy Rating | 215J | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 400 V | ||
Clamping Voltage VC 680V | ||
Series RS PRO | ||
Maximum AC Voltage 275V ac | ||
Diameter 36mm | ||
Maximum Surge Current 12kA | ||
Maximum DC Voltage 370V dc | ||
Capacitance 2.28nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Thickness 4mm | ||
Automotive Standard No | ||
Energy Rating 215J | ||
- COO (Country of Origin):
- GB
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
相关链接
- RS PRO Metal Oxide Varistor 1.9 nF Varistor 400 V
- TDK Varistor 680 V, Radial
- RS PRO Metal Oxide Varistor 1.62 nF Varistor 710 V
- RS PRO Metal Oxide Varistor 1.71 nF Varistor 610 V
- RS PRO Metal Oxide Varistor 2.05 nF Varistor 670 V
- RS PRO Metal Oxide Varistor 1.94 nF Varistor 710 V
- RS PRO Metal Oxide Varistor 3.085 nF Varistor 360 V
- TDK Clamping 1120 V, Varistor 680 V