可享批量折扣
查看批量定價選項小計(1 件)*
HK$387.80
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$387.80 |
| 5 + | HK$319.20 |
* 參考價格
- RS庫存編號:
- 162-5345
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Vice | |
| Sub Type | PCB Vice | |
| Jaw Width | 15mm | |
| Jaw Opening | 10mm | |
| Jaw Depth | 15mm | |
| Mount Type | Desk Mount | |
| Weight | 490g | |
| Standards/Approvals | CE, RoHS | |
| Width | 15mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Vice | ||
Sub Type PCB Vice | ||
Jaw Width 15mm | ||
Jaw Opening 10mm | ||
Jaw Depth 15mm | ||
Mount Type Desk Mount | ||
Weight 490g | ||
Standards/Approvals CE, RoHS | ||
Width 15mm | ||
豁免
- COO (Country of Origin):
- CN
RS PRO PCB Vice x 10mm
This desk-mounted magnifying vice is ideal for a range of activities, from model-making to soldering applications. It's an adjustable and versatile choice to help you work with precision.
The magnifier features a main lens offering 3x magnification. If you need even greater magnification, you can also use the insert lens, which magnifies objects 4.5x. There are 10 LEDs to provide plenty of light while keeping a low temperature to avoid impacting your work.
The work holder features alligator clips to grip your work steadily and in position. It's fitted with a soldering iron holder and soldering tray so your kit can be kept safely at hand while you adjust the vice. There's also a removable mini vice with a 10mm jaw capacity. It has a 360-degree rotation, making it suitable for tasks that require close-up attention.
Features and Benefits
• Desk-mounted PCB vice
• 10 LEDs for illumination
• 360° rotation
• Main lens with 3x magnification
• Insert lens with 4.5x magnification
• Work holder with alligator clips and mini vice
• Removable mini vice with 10 mm jaw capacity
• Fitted with soldering iron holder and soldering tray
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO PCB Vice x 10 mm
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- Panavise PCB Vice x 305 mm
- SAM Multi-Intervention Vice 15 mm x 180 mm, 15 kg
- Irwin Fitter Vice 15 mm x 150 mm, 43.2 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g