小計(1 件)*
HK$258.80
訂單超過 HK$250.00 免費送貨
有庫存
- 157 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$258.80 |
* 參考價格
- RS庫存編號:
- 221-7531
- Distrelec 貨號:
- 304-17-253
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sub Type | PCB Vice | |
| Product Type | Vice | |
| Jaw Opening | 10mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sub Type PCB Vice | ||
Product Type Vice | ||
Jaw Opening 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
From RS PRO PCB Holder
From the trusted RS PRO brand, this PCB support frame is designed to hold circuit boards for maintenance, inspection and assembly. The circuit board holder includes two adjustable crocodile clips for clamping the board in place, and an adjustable magnifying glass to work with precision where needed. The holder is easy to adjust, and placed on a weighted stand for portability when necessary.
Features and benefits
• Adjustable for different sizes of circuit board
• Includes two crocodile / alligator clips
• Includes magnifier head with x 2 enlargement.head with x 2 enlargements.
Applications
Adjustable and versatile, this PCB circuit board holder is suitable for a variety of tasks. Whether desoldering or constructing a circuit board, this holder is a useful addition to any workplace where soldering operations on thin components are commonplace.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- RS PRO PCB Vice x 1.5 cm 1.5 cm x 10 mm, 490 g
- RS PRO Milling Vice x 39 mm 102 mm x 94 mm, 10 kg
- Panavise PCB Vice x 305 mm
- RS PRO Milling Vice 72 mm x 72 mm, 6.6 kg
- RS PRO Bench Vice x 30.5 mm 50 mm x 35 mm, 1 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 5.35 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 7.8 kg
- RS PRO Bench Vice x 30 mm 65 mm x 60 mm, 2.1 kg