Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- RS庫存編號:
- 834-8212
- Distrelec 貨號:
- 180-20-878
- 製造零件編號:
- 9-215
- 製造商:
- Bernstein
小計(1 件)*
HK$1,843.20
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,843.20 |
* 參考價格
- RS庫存編號:
- 834-8212
- Distrelec 貨號:
- 180-20-878
- 製造零件編號:
- 9-215
- 製造商:
- Bernstein
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bernstein | |
| Sub Type | Ball Joint Vice | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Bolt | |
| Weight | 1.3kg | |
| Height | 115mm | |
| Length | 220mm | |
| Standards/Approvals | No | |
| Width | 180mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bernstein | ||
Sub Type Ball Joint Vice | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Bolt | ||
Weight 1.3kg | ||
Height 115mm | ||
Length 220mm | ||
Standards/Approvals No | ||
Width 180mm | ||
豁免
- COO (Country of Origin):
- IT
Bernstein Tools For Electronics Clamping Vice
The Bernstein Tools for electronics clamping vice has a multi-angle vice bolt and jaw opening of 70mm. This is constructed on ball-and-socket joints are rotatable easily in all directions and capable of being set securely with maximum working capacity by a simple operation. By using a high-quality ball joint, the head of the vice can be tilted and fixed in any direction and offers optimum hold in any position. With the help of an adjusting screw at the lower seat of the ball, its mobility can be individually adjusted. The ball is held and released with a simple lever movement. It offers a long service life because of high-quality, powder-coated cast aluminium and surface-finished steel parts.
Features and Benefits
Ball power can be adjusted easily via a screw underneath the joint
Clamping depth is 38mm
Clamping pressure is 1470N
Clamping width is 70mm
Infinitely adjustable
Powder coated aluminium casting with surface-refined steel parts for long life and durability
Applications
Electronics workshop
Laboratories
Mechanical equipment
Medical equipment
Precision engineering
Test rooms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 70 mm, 1 kg
- Panavise Bench Vice 63 mm x 57 mm, 1.3 kg