Sefram SEFRAM62, LED Voltage Tester, 690V dc Continuity Check Compact Ratchet, SEFRAM62
- RS庫存編號:
- 230-7457
- Distrelec 貨號:
- 301-63-152
- 製造零件編號:
- SEFRAM62
- 製造商:
- Sefram
小計(1 件)*
HK$865.00
訂單超過 HK$250.00 免費送貨
有庫存
- 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$865.00 |
* 參考價格
- RS庫存編號:
- 230-7457
- Distrelec 貨號:
- 301-63-152
- 製造零件編號:
- SEFRAM62
- 製造商:
- Sefram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sefram | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP64 | |
| Battery Type | 1.5V AA | |
| Weight | 235g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V dc | |
| Width | 239mm | |
| Standards/Approvals | EN/IEC 61243-3:2014 | |
| Height | 68mm | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | Compact Ratchet | |
| Model Number | SEFRAM62 | |
| 選取全部 | ||
|---|---|---|
品牌 Sefram | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP64 | ||
Battery Type 1.5V AA | ||
Weight 235g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V dc | ||
Width 239mm | ||
Standards/Approvals EN/IEC 61243-3:2014 | ||
Height 68mm | ||
Hazardous Area Certification No | ||
Safety Category Voltage 600V | ||
Safety Category Level Compact Ratchet | ||
Model Number SEFRAM62 | ||
- COO (Country of Origin):
- CN
The new SEFRAM 62 is an easy-to-use instrument. The SEFRAM 62 has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases, including misuse of the instrument. Robust, The SEFRAM 62 is a field device resilient to shocks.This tester is equiped with a torch light for measurements in dark environments.
Start voltage : 6V
Voltage test AC and DC to 690 V
Polarity indication
Continuity test
Single-pole phase test
Torch light
Phase rotation test
Side detection for ELV and continuity
Auto-power ON / OFF
Safety : CAT IV/600 V / CAT III/690 V
相关链接
- Sefram SEFRAM40 690V ac Continuity Check CAT III SEFRAM40
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT III M630J
- Extech VT30 690V Continuity Check CAT IV, VT30
- Testo 750-1 690V ac/dc Continuity Check 0590 7501
- Catu MS-917 690V ac/dc Continuity Check MS-917
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503