RS PRO USB 2.0 1.4 MP 30 fps Webcam, 1280 x 1080 pixel

小計(1 件)*

HK$462.30

Add to Basket
選擇或輸入數量
有庫存
  • 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$462.30

* 參考價格

RS庫存編號:
201-3521
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Webcam

Maximum Resolution

1280 x 1080 pixel

Built-in Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

1.4MP

Frame Rate

30fps

Field of View FOV

60°

Standards/Approvals

EN 50581:2012 and 2011/65/EU, Directives, 2015/863

COO (Country of Origin):
CN

RS PRO 1080p Webcam


Introducing the RS PRO Webcam, an essential add on to your laptop or PC to enhance your work from home experience. The webcam enables access and effective communication for conference and video calls while working from home, using a full 1080p HD camera to allow clarity and quality. This highly reliable and high-quality webcam from RS PRO is suitable for all your home office needs and is essential in ensuring you have the right tools by your side to provide optimum functionality and efficiency to work remotely.

Features and Benefits:


  • This RS PRO HD webcam is an essential tool required to increase your capability and flexibility while working from home

  • It allows for optimum performance in a home environment or working remotely, ensuring reduced downtime from essential video or conference calls

  • The 1080p high-resolution USB Webcam offers fantastic image quality and has a built-in sound-absorbing and noise-cancelling microphone, making it ideal for high-quality video calls

  • The camera has a 60° video range with a snapshot button for taking still images and offers a contrast balance for video but using a contrast optimisation engine

  • It is easy to install using the multi-function bracket for any monitor or laptop, and even easier to install on your machine using the Plug and Play USB 2.0 driver (supports Windows 7,8,10 and MacOS X 10.9 or higher), making it compatible for the majority of PC and laptop platforms

  • With this all-in-one webcam technology from RS PRO, employees have the ability to perform and work at the same level as the office or workplace on a day to day remote working basis

  • Applications:


    Webcams are ideal as an add on device to enhance the capability of a laptop or desktop computer for additional functionality. They can enhance your working from home experience, ensuring you can maintain the same level of productivity and efficiency with minimum downtime. Webcams can provide the user with the ability to participate in audio or video calls, or just enable the ability to work from home more effectively with a desktop setup. Webcams can be used at home as a long-term option for easier communication via video, or even while on business trips or working remotely from different environments as it is portable and easy to transport, making it versatile and highly functional for optimum performance.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • Do not use the webcam near any heat sources

  • Only use attachments/accessories specified

  • Only clean the equipment with a dry cloth

  • Do not allow this camera to become wet - to reduce the risk of fire or shock, do not expose webcam to rain or other types of moisture

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。