Telit FE910C04-WW 4.2V 5G Module, LTE

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,362.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,362.20

* 參考價格

RS庫存編號:
285-562
製造零件編號:
FE910C04-WW
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

5G Module

Height

2.2mm

Length

28.2mm

Minimum Supply Voltage

3.4V

Width

28.2mm

Maximum Supply Voltage

4.2V

Minimum Operating Temperature

-40°C

Supported Protocols

LTE

Maximum Operating Temperature

85°C

Standards/Approvals

AT&T incl. FirstNet, Vodafone, Telstra, TMOUS, Softbank, KDDI, FCC, RCM, ISED, JATE-TELEC, GCF/PTCRB, NCC, VzW, NTT Docomo, CE/RED

COO (Country of Origin):
VN
The Telit 5G RedCap module enables 5G mid speed connectivity relying on the latest 3GPP Release 17 Redcap technology. The rugged design levels up performance and efficiency, providing resilient and future proof 5G connectivity for the most demanding IoT applications.

Global and regional SKUs for full design flexibility and longevity with 5G technology

Embedded processing and complete support for connectivity activation and OneEdge™ powered by Telit Cinterion

Security by design securing devices and device to Cloud

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。