Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,291.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,291.70

* 參考價格

RS庫存編號:
285-578
製造零件編號:
LE910Q1-WW IF
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

WiFi Module

Data Rate

10Mbps

Output Power

0.2W

Height

2.4mm

Length

28.2mm

Interface Type

USB 2.0

Minimum Supply Voltage

3.4V

Maximum Supply Voltage

4.2V dc

Width

28.2mm

Supported Protocols

LTE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FCC/ISED, RCM -, RED, PTCRB, GCF, REACH and RoHS, AT&T, Verizon

Series

LE910Q1

COO (Country of Origin):
IT
The Telit LTE Cat-1bis LGA is an industrial grade, cost optimized 3GPP Release 14 LTE Cat 1 bis module. It is Ideal for multiple IoT applications that need data transmission, including asset tracking, vehicle telematics and remote monitoring. It is also suitable for devices that require global deployment, and even mobility across all continents, including North America.

Single LTE antenna

IPv4 and IPv6 stack

Control via AT commands according to 3GPP

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。