Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- RS庫存編號:
- 285-577
- 製造零件編號:
- LE910Q1-WW IF
- 製造商:
- Telit
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 285-577
- 製造零件編號:
- LE910Q1-WW IF
- 製造商:
- Telit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telit | |
| Product Type | WiFi Module | |
| Output Power | 0.2W | |
| Data Rate | 10Mbps | |
| Height | 2.4mm | |
| Length | 28.2mm | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.4V | |
| Width | 28.2mm | |
| Maximum Supply Voltage | 4.2V dc | |
| Supported Protocols | LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LE910Q1 | |
| Standards/Approvals | FCC/ISED, RCM -, RED, PTCRB, GCF, REACH and RoHS, AT&T, Verizon | |
| 選取全部 | ||
|---|---|---|
品牌 Telit | ||
Product Type WiFi Module | ||
Output Power 0.2W | ||
Data Rate 10Mbps | ||
Height 2.4mm | ||
Length 28.2mm | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.4V | ||
Width 28.2mm | ||
Maximum Supply Voltage 4.2V dc | ||
Supported Protocols LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LE910Q1 | ||
Standards/Approvals FCC/ISED, RCM -, RED, PTCRB, GCF, REACH and RoHS, AT&T, Verizon | ||
- COO (Country of Origin):
- IT
The Telit LTE Cat-1bis LGA is an industrial grade, cost optimized 3GPP Release 14 LTE Cat 1 bis module. It is Ideal for multiple IoT applications that need data transmission, including asset tracking, vehicle telematics and remote monitoring. It is also suitable for devices that require global deployment, and even mobility across all continents, including North America.
Single LTE antenna
IPv4 and IPv6 stack
Control via AT commands according to 3GPP
相关链接
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit FE910C04-WW 4.2V 5G Module, LTE
- Telit ME910G1 IF 4.2V WiFi Module, TLS 1.3/DTLS
- Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module LTE FDD Cat.1. 3GPP Release 10
- Telit LE910C1 IF (**WWX) 4.2V dc WiFi Module, UDP/TCP/FTP/SMTP
- Telit LN920A12-WW 3.6V WiFi Module GNSS, LTE
- Telit CMB100B0-WW 5.5V WiFi Module EDGE GPRS LTE Cat 4 LTE Cat 1/Cat M1