Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$3,650.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 19 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,650.20

* 參考價格

RS庫存編號:
285-570
製造零件編號:
FN990A40 (sub-6 only)
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

WiFi Module

Height

2.25mm

Length

30mm

Interface Type

PCIe Gen 3, USB 3.1 Gen 2

Width

52mm

Maximum Supply Voltage

3.3V dc

Minimum Operating Temperature

-40°C

Supported Protocols

LTE

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Telit FN990A40 data cards enable a new generation of 5G state of the ART data cards featuring sub-6 only technology with LTE, WCDMA and GNSS support. These data cards lay the foundation for businesses worldwide to future proof IoT, enterprise applications and video while leveraging all 5G’s and Gigabit LTE’s benefits immediately.

Support of 5G sub-6 FDD and TDD for global deployment

Standard M.2 data card form factor

Support for both PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。