Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module, LTE FDD Cat.4. 3GPP Release 10, LTE FDD Cat.1. 3GPP Release 10

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 5 件)*

HK$8,213.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
5 +HK$1,642.66HK$8,213.30

* 參考價格

RS庫存編號:
285-574
製造零件編號:
LE910C4 IF (**WWX)
製造商:
Telit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telit

Product Type

WiFi Module

Supported Security Standards

BeiDou, QZSS, GPS, Galileo, GLONASS

Height

2.2mm

Length

29.4mm

Minimum Supply Voltage

3.4V

Width

29.4mm

Maximum Supply Voltage

4.2V dc

Supported Protocols

LTE FDD Cat.4. 3GPP Release 10, LTE FDD Cat.1. 3GPP Release 10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

PTCRB (North America), RED/GCF (Europe), FCC/ISED

Series

LE910

COO (Country of Origin):
IT
The Telit LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad constellation GNSS capability. This Compact LGA form factor family is available in a variety of configurations, supporting both single mode and fallback as needed for specific regions, carriers, and use

cases.

Best in class 3GPP rel10 platform

MTC features ready according to 3GPP Rel.12

Embedded GNSS solution

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。