Ezurio 453-00185C 3.5V WiFi Module, WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN, Bluetooth 5.4 Dual Mode

小計(1 件)*

HK$195.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 246 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$195.10

* 參考價格

RS庫存編號:
286-097
製造零件編號:
453-00185C
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA, WPA2

Output Power

18dBm

Frequency

6GHz

Length

30mm

Interface Type

SDIO, 4 Wire

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.5V

Supported Protocols

WiFi 6E Triband 1x1 MIMO IEEE 802.11a/b/g/n/ac/ac/ax WLAN, Bluetooth 5.4 Dual Mode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

11r, 11ai, 11e, 11v, 11i, 11k, IEEE 802.11ax, 11a/b/g/n, 11d/h, 11w, 11ac

Series

Sona IF513

COO (Country of Origin):
CN
The Ezurio Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax tri band 1x1 MIMO

With data rates up to MCS11

Low power consumption

Radio architecture

Power management unit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。