Ezurio 453-00184C 3.5V WiFi Module, Bluetooth, WLAN

小計(1 件)*

HK$167.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 250 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$167.90

* 參考價格

RS庫存編號:
286-095
製造零件編號:
453-00184C
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

WiFi Module

Supported Security Standards

AES, WPA2, IEEE 802.11i, WPA3, WPA

Output Power

18dBm

Data Rate

143Mbps

Frequency

6GHz

Interface Type

4 Wire, SDIO

Length

30mm

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.5V

Supported Protocols

Bluetooth, WLAN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE 802.11a/b/g/c/ax, Bluetooth 5.4

Series

Sona IF513

COO (Country of Origin):
CN
The Ezurio Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax tri band 1x1 MIMO

With data rates up to MCS11

Low power consumption

Radio architecture

Power management unit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。