Ezurio 453-00186 3.5V WiFi Module, WiFi, Bluetooth
- RS庫存編號:
- 286-098
- 製造零件編號:
- 453-00186
- 製造商:
- Ezurio
小計(1 件)*
HK$234.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 95 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$234.60 |
* 參考價格
- RS庫存編號:
- 286-098
- 製造零件編號:
- 453-00186
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2, WPA | |
| Output Power | 7dBm | |
| Frequency | 6GHz | |
| Interface Type | UART | |
| Length | 30mm | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | WiFi, Bluetooth | |
| Maximum Operating Temperature | 85°C | |
| Series | Sona IF513 | |
| Standards/Approvals | IEEE 802.11ax, Bluetooth 2.1+EDR, 4.2, 3.0, 5.4, 5.2, 11e, 11i, 11k, 5.0, 11r, 5.3, 11v, 11w, 11a/b/g/n, 11ac, 11ai, 11d/h, 5.1 | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2, WPA | ||
Output Power 7dBm | ||
Frequency 6GHz | ||
Interface Type UART | ||
Length 30mm | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols WiFi, Bluetooth | ||
Maximum Operating Temperature 85°C | ||
Series Sona IF513 | ||
Standards/Approvals IEEE 802.11ax, Bluetooth 2.1+EDR, 4.2, 3.0, 5.4, 5.2, 11e, 11i, 11k, 5.0, 11r, 5.3, 11v, 11w, 11a/b/g/n, 11ac, 11ai, 11d/h, 5.1 | ||
- COO (Country of Origin):
- CN
The Ezurio Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.
Supports IEEE 802.11ax tri band 1x1 MIMO
With data rates up to MCS11
Low power consumption
Radio architecture
Power management unit
相关链接
- Ezurio 453-00195-K1 3.5V WiFi Module Bluetooth
- Ezurio 453-00184C 3.5V WiFi Module WLAN
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00396C 4.8V WiFi Module WiFi